3120-N521-PTT1-W02D-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 11
Unit Price: 933,15000 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 715,71700 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 715,71700 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 797,90300 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 2
Unit Price: 1 036,25000 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 797,90300 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 340,72000 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 715,71700 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 715,71700 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 715,71700 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 841,31000 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 485,40000 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 3
Unit Price: 1 040,24000 Kč
Datasheet
3120-N Series Switch/Circuit Breaker Accessories
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N521-PTT1-W02D-5A

DigiKey Part Number
302-3120-N521-PTT1-W02D-5A-ND
Manufacturer
Manufacturer Product Number
3120-N521-PTT1-W02D-5A
Description
CIR BRKR THERM SWITCH 2P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
415 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 841,31000 Kč1 841,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 841,31000 Kč
Unit Price with VAT:2 227,98510 Kč