



3120-N521-H7T1-W19FG3-20A | |
|---|---|
DigiKey Part Number | 302-3120-N521-H7T1-W19FG3-20A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N521-H7T1-W19FG3-20A |
Description | CIR BRKR THERM SWITCH 2P |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 115V | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,88000 Kč | 1 116,88 Kč |
| 5 | 926,55800 Kč | 4 632,79 Kč |
| 10 | 854,66100 Kč | 8 546,61 Kč |
| 50 | 707,57800 Kč | 35 378,90 Kč |
| Unit Price without VAT: | 1 116,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,42480 Kč |

