3120-N324-P7T1-W12DY3-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 819,48900 Kč
Datasheet
Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount
IP65 rated E-T-A 3120 rocker-actuated circuit breaker E-T-A
Circuit Breaker Basics - Another Teaching Moment

3120-N324-P7T1-W12DY3-5A

DigiKey Part Number
302-1637-ND
Manufacturer
Manufacturer Product Number
3120-N324-P7T1-W12DY3-5A
Description
CIR BRKR THRM SWITCH 5A IP65
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
415 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
White
Illumination Voltage (Nominal)
115V
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10900,98200 Kč9 009,82 Kč
Manufacturers Standard Package
Unit Price without VAT:900,98200 Kč
Unit Price with VAT:1 090,18822 Kč