Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
IP65 rated E-T-A 3120 rocker-actuated circuit breaker E-T-A
3120-N Series Switch/Circuit Breaker Accessories

3120-N324-P7T1-W02D-10A

DigiKey Part Number
302-1634-ND
Manufacturer
Manufacturer Product Number
3120-N324-P7T1-W02D-10A
Description
CIR BRKR THRM SWITCH 10A IP65
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
415 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 040,24000 Kč1 040,24 Kč
5862,97600 Kč4 314,88 Kč
10796,03400 Kč7 960,34 Kč
50659,11040 Kč32 955,52 Kč
100607,18030 Kč60 718,03 Kč
250544,23876 Kč136 059,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 040,24000 Kč
Unit Price with VAT:1 258,69040 Kč