



3120-N324-P7T1-W01D-10A | |
|---|---|
DigiKey Part Number | 302-1628-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N324-P7T1-W01D-10A |
Description | CIR BRKR THRM SWITCH 10A IP65 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,24000 Kč | 1 040,24 Kč |
| 5 | 862,97600 Kč | 4 314,88 Kč |
| 10 | 796,03400 Kč | 7 960,34 Kč |
| 50 | 659,11040 Kč | 32 955,52 Kč |
| 100 | 607,18030 Kč | 60 718,03 Kč |
| 250 | 544,23876 Kč | 136 059,69 Kč |
| Unit Price without VAT: | 1 040,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,69040 Kč |

