Parametric Equivalent
Parametric Equivalent



3120-N323-P7T1-W12DY4-5A | |
|---|---|
DigiKey Part Number | 302-3120-N323-P7T1-W12DY4-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N323-P7T1-W12DY4-5A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | White | |
Illumination Voltage (Nominal) | 230V | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 819,48900 Kč | 8 194,89 Kč |
| Unit Price without VAT: | 819,48900 Kč |
|---|---|
| Unit Price with VAT: | 991,58169 Kč |



