Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N323-P7T1-W02D-10A

DigiKey Part Number
302-3120-N323-P7T1-W02D-10A-ND
Manufacturer
Manufacturer Product Number
3120-N323-P7T1-W02D-10A
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
415 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1933,15000 Kč933,15 Kč
5774,23800 Kč3 871,19 Kč
10714,18400 Kč7 141,84 Kč
50591,40860 Kč29 570,43 Kč
100544,85610 Kč54 485,61 Kč
250488,43028 Kč122 107,57 Kč
Manufacturers Standard Package
Unit Price without VAT:933,15000 Kč
Unit Price with VAT:1 129,11150 Kč