



3120-N321-P7T1-W02D-10A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W02D-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W02D-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,15000 Kč | 933,15 Kč |
| 5 | 774,23800 Kč | 3 871,19 Kč |
| 10 | 714,18400 Kč | 7 141,84 Kč |
| 50 | 591,40860 Kč | 29 570,43 Kč |
| 100 | 544,85610 Kč | 54 485,61 Kč |
| 250 | 488,43028 Kč | 122 107,57 Kč |
| Unit Price without VAT: | 933,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,11150 Kč |

