



3120-N321-P7T1-W01D-6A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01D-6A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W01D-6A |
Description | CIR BRKR THRM 6A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,13000 Kč | 718,13 Kč |
| 5 | 595,88200 Kč | 2 979,41 Kč |
| 10 | 549,70700 Kč | 5 497,07 Kč |
| 50 | 455,32900 Kč | 22 766,45 Kč |
| 100 | 419,55890 Kč | 41 955,89 Kč |
| 250 | 376,21444 Kč | 94 053,61 Kč |
| 500 | 352,50392 Kč | 176 251,96 Kč |
| Unit Price without VAT: | 718,13000 Kč |
|---|---|
| Unit Price with VAT: | 868,93730 Kč |

