



3120-N321-P7T1-W01D-1A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01D-1A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W01D-1A |
Description | CIR BRKR THRM 1A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,76000 Kč | 1 244,76 Kč |
| 5 | 1 032,55600 Kč | 5 162,78 Kč |
| 10 | 952,38500 Kč | 9 523,85 Kč |
| 50 | 788,40360 Kč | 39 420,18 Kč |
| 100 | 726,19690 Kč | 72 619,69 Kč |
| 250 | 650,78428 Kč | 162 696,07 Kč |
| Unit Price without VAT: | 1 244,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,15960 Kč |

