
2210-S221-P1F2-Z241-10A | |
|---|---|
DigiKey Part Number | 2210-S221-P1F2-Z241-10A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-S221-P1F2-Z241-10A |
Description | CIR BRK THERM-M 10A 250VAC/65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 972,39000 Kč | 1 972,39 Kč |
| Unit Price without VAT: | 1 972,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 386,59190 Kč |







