


2-5700-IG2-P10-DD-20A | |
|---|---|
DigiKey Part Number | 2-5700-IG2-P10-DD-20A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG2-P10-DD-20A |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push-Push |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,78000 Kč | 730,78 Kč |
| 5 | 606,22800 Kč | 3 031,14 Kč |
| 10 | 559,26100 Kč | 5 592,61 Kč |
| 50 | 463,24240 Kč | 23 162,12 Kč |
| 100 | 426,84120 Kč | 42 684,12 Kč |
| 250 | 382,73428 Kč | 95 683,57 Kč |
| 500 | 359,49668 Kč | 179 748,34 Kč |
| Unit Price without VAT: | 730,78000 Kč |
|---|---|
| Unit Price with VAT: | 884,24380 Kč |

