


2-5700-IG2-K10-DD-25A | |
|---|---|
DigiKey Part Number | 2-5700-IG2-K10-DD-25A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG2-K10-DD-25A |
Description | CIR BRKR THRM 25A 250VAC 50VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,79000 Kč | 857,79 Kč |
| 5 | 711,61600 Kč | 3 558,08 Kč |
| 10 | 656,44400 Kč | 6 564,44 Kč |
| 50 | 543,65420 Kč | 27 182,71 Kč |
| 100 | 500,88480 Kč | 50 088,48 Kč |
| 250 | 449,05964 Kč | 112 264,91 Kč |
| Unit Price without VAT: | 857,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,92590 Kč |


