


2-5700-IG1-P10-DD-8A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-DD-8A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-DD-8A |
Description | CIR BRKR THRM 8A 250VAC 50VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,89000 Kč | 478,89 Kč |
| 5 | 397,38200 Kč | 1 986,91 Kč |
| 10 | 366,64900 Kč | 3 666,49 Kč |
| 50 | 303,81460 Kč | 15 190,73 Kč |
| 100 | 280,01340 Kč | 28 001,34 Kč |
| 250 | 251,18544 Kč | 62 796,36 Kč |
| 500 | 231,19762 Kč | 115 598,81 Kč |
| Unit Price without VAT: | 478,89000 Kč |
|---|---|
| Unit Price with VAT: | 579,45690 Kč |

