Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
2-5700-IG1-P10-DD-5A
2-5700-IG1-P10-DD-5A
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-DD-5A

DigiKey Part Number
302-1297-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-DD-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1769,16000 Kč769,16 Kč
5638,08800 Kč3 190,44 Kč
10588,65800 Kč5 886,58 Kč
50487,55680 Kč24 377,84 Kč
100449,23540 Kč44 923,54 Kč
250402,79456 Kč100 698,64 Kč
500380,06380 Kč190 031,90 Kč
Manufacturers Standard Package
Unit Price without VAT:769,16000 Kč
Unit Price with VAT:930,68360 Kč