Circuit Breaker Thermal 2A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push-Push Panel Mount
2-5700-IG1-P10-DD-2A
2-5700-IG1-P10-DD-2A
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-DD-2A

DigiKey Part Number
302-1294-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-DD-2A
Description
CIR BRKR THRM 2A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1730,78000 Kč730,78 Kč
5606,22800 Kč3 031,14 Kč
10559,26100 Kč5 592,61 Kč
50463,24240 Kč23 162,12 Kč
100426,84120 Kč42 684,12 Kč
250382,73428 Kč95 683,57 Kč
500359,49668 Kč179 748,34 Kč
Manufacturers Standard Package
Unit Price without VAT:730,78000 Kč
Unit Price with VAT:884,24380 Kč