2-5700-IG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5700-IG1
2-5700-IG1-P10-DD-25A
2-5700-IG1-P10-DD-25A
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-DD-25A

DigiKey Part Number
302-1302-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-DD-25A
Description
CIR BRKR THRM 25A 250VAC 50VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1736,54000 Kč736,54 Kč
5611,04000 Kč3 055,20 Kč
10563,69800 Kč5 636,98 Kč
50466,90160 Kč23 345,08 Kč
100430,21570 Kč43 021,57 Kč
250385,76232 Kč96 440,58 Kč
500362,28860 Kč181 144,30 Kč
Manufacturers Standard Package
Unit Price without VAT:736,54000 Kč
Unit Price with VAT:891,21340 Kč