Circuit Breaker Thermal 1A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-DD-1A

DigiKey Part Number
302-1293-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-DD-1A
Description
CIR BRKR THRM 1A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,70000 Kč477,70 Kč
5396,40000 Kč1 982,00 Kč
10365,74300 Kč3 657,43 Kč
50303,06420 Kč15 153,21 Kč
100279,32170 Kč27 932,17 Kč
250250,56492 Kč62 641,23 Kč
500230,62650 Kč115 313,25 Kč
Manufacturers Standard Package
Unit Price without VAT:477,70000 Kč
Unit Price with VAT:578,01700 Kč