Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount
2-5700-IG1-P10-DD-15A
2-5700-IG1-P10-DD-15A
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-DD-15A

DigiKey Part Number
302-1300-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-DD-15A
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5700-IG1-K14-DD-15AE-T-A112-5700-IG1-K14-DD-15A-ND870,93000 KčParametric Equivalent
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,84000 Kč556,84 Kč
5461,99200 Kč2 309,96 Kč
10426,24500 Kč4 262,45 Kč
50353,15040 Kč17 657,52 Kč
100325,45220 Kč32 545,22 Kč
250291,90360 Kč72 975,90 Kč
500268,63678 Kč134 318,39 Kč
Manufacturers Standard Package
Unit Price without VAT:556,84000 Kč
Unit Price with VAT:673,77640 Kč