Circuit Breaker Thermal 7A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 7A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-7A

DigiKey Part Number
2-5700-IG1-P10-7A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-7A
Description
CIR BRKR THRM 7A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 7A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
7A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1456,92000 Kč456,92 Kč
5379,14000 Kč1 895,70 Kč
10349,80600 Kč3 498,06 Kč
50289,87320 Kč14 493,66 Kč
100267,17020 Kč26 717,02 Kč
250239,67788 Kč59 919,47 Kč
500220,61296 Kč110 306,48 Kč
Manufacturers Standard Package
Unit Price without VAT:456,92000 Kč
Unit Price with VAT:552,87320 Kč