


2-5700-IG1-P10-3A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-3A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-3A |
Description | CIR BRKR THRM 3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 5 | 420,12800 Kč | 2 100,64 Kč |
| 10 | 387,62300 Kč | 3 876,23 Kč |
| 50 | 321,17280 Kč | 16 058,64 Kč |
| 100 | 296,00460 Kč | 29 600,46 Kč |
| 250 | 265,51720 Kč | 66 379,30 Kč |
| 500 | 244,37514 Kč | 122 187,57 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |

