


2-5700-IG1-P10-16A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-16A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-16A |
Description | CIR BRKR THRM 16A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 5 | 349,02800 Kč | 1 745,14 Kč |
| 10 | 322,04600 Kč | 3 220,46 Kč |
| 50 | 266,88880 Kč | 13 344,44 Kč |
| 100 | 245,99790 Kč | 24 599,79 Kč |
| 250 | 220,69904 Kč | 55 174,76 Kč |
| 500 | 203,15774 Kč | 101 578,87 Kč |
| 1 000 | 195,80635 Kč | 195 806,35 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |

