2-5700-IG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5700-IG1
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-15A

DigiKey Part Number
302-1458-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-15A
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,24000 Kč594,24 Kč
5493,07600 Kč2 465,38 Kč
10454,89100 Kč4 548,91 Kč
50376,87080 Kč18 843,54 Kč
100347,30610 Kč34 730,61 Kč
250311,48696 Kč77 871,74 Kč
500286,64332 Kč143 321,66 Kč
Manufacturers Standard Package
Unit Price without VAT:594,24000 Kč
Unit Price with VAT:719,03040 Kč