Circuit Breaker Thermal 6A 240 V AC 28 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A 240 V AC 28 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1658-G21-01-P10-6A

DigiKey Part Number
302-1258-ND
Manufacturer
Manufacturer Product Number
1658-G21-01-P10-6A
Description
CIR BRKR THRM 6A 240VAC 28VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658-G21-02-P10-6AE-T-A1651658-G21-02-P10-6A-ND133,68000 KčParametric Equivalent
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,48000 Kč133,48 Kč
5110,74200 Kč553,71 Kč
10102,17100 Kč1 021,71 Kč
5084,74420 Kč4 237,21 Kč
10078,15180 Kč7 815,18 Kč
25070,17876 Kč17 544,69 Kč
50064,65706 Kč32 328,53 Kč
1 00059,53390 Kč59 533,90 Kč
Manufacturers Standard Package
Unit Price without VAT:133,48000 Kč
Unit Price with VAT:161,51080 Kč