


1658-A00-00-P10-25A | |
|---|---|
DigiKey Part Number | 1658-A00-00-P10-25A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-A00-00-P10-25A |
Description | CIR BRKR THRM 25A 240VAC 28VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 240 V AC 28 V DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 5 | 111,58400 Kč | 557,92 Kč |
| 10 | 102,97400 Kč | 1 029,74 Kč |
| 50 | 85,40300 Kč | 4 270,15 Kč |
| 100 | 78,76350 Kč | 7 876,35 Kč |
| 250 | 70,72716 Kč | 17 681,79 Kč |
| 500 | 65,16184 Kč | 32 580,92 Kč |
| 1 000 | 59,99906 Kč | 59 999,06 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |


