


1658-A00-00-P10-12A | |
|---|---|
DigiKey Part Number | 1658-A00-00-P10-12A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-A00-00-P10-12A |
Description | CIR BRKR THRM 12A 240VAC 28VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 28 V DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 5 | 109,23200 Kč | 546,16 Kč |
| 10 | 100,76900 Kč | 1 007,69 Kč |
| 50 | 83,58040 Kč | 4 179,02 Kč |
| 100 | 77,07950 Kč | 7 707,95 Kč |
| 250 | 69,21780 Kč | 17 304,45 Kč |
| 500 | 63,77176 Kč | 31 885,88 Kč |
| 1 000 | 58,72049 Kč | 58 720,49 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |


