




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,13000 Kč | 227,13 Kč |
| 5 | 188,52400 Kč | 942,62 Kč |
| 10 | 173,95700 Kč | 1 739,57 Kč |
| 50 | 144,22620 Kč | 7 211,31 Kč |
| 100 | 132,97920 Kč | 13 297,92 Kč |
| 250 | 119,36696 Kč | 29 841,74 Kč |
| 500 | 109,93404 Kč | 54 967,02 Kč |
| 1 000 | 101,17998 Kč | 101 179,98 Kč |
| Unit Price without VAT: | 227,13000 Kč |
|---|---|
| Unit Price with VAT: | 274,82730 Kč |



