


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 14.5 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| 5 | 188,05800 Kč | 940,29 Kč |
| 10 | 173,52700 Kč | 1 735,27 Kč |
| 50 | 143,86980 Kč | 7 193,49 Kč |
| 100 | 132,65070 Kč | 13 265,07 Kč |
| 250 | 119,07208 Kč | 29 768,02 Kč |
| 500 | 109,66248 Kč | 54 831,24 Kč |
| 1 000 | 100,93004 Kč | 100 930,04 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |




