Circuit Breaker Thermal 5A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A AC 14.5 V DC Automatic Reset Holder
1610-92-5A
1610-92-5A
Circuit Breaker Basics - Another Teaching Moment

1610-92-5A

DigiKey Part Number
302-1336-ND
Manufacturer
Manufacturer Product Number
1610-92-5A
Description
CIRCUIT BREAKER THRM 5A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - DC
14.5 V
Series
Actuator Type
Automatic Reset
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Approval Agency
UL1500
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 361
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
5190,83000 Kč954,15 Kč
10176,06800 Kč1 760,68 Kč
50145,97800 Kč7 298,90 Kč
100134,59510 Kč13 459,51 Kč
250120,81576 Kč30 203,94 Kč
500111,26714 Kč55 633,57 Kč
1 000102,40494 Kč102 404,94 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč