Circuit Breaker Thermal 10A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A AC 14.5 V DC Automatic Reset Holder
1610-92-10A
1610-92-10A
Circuit Breaker Basics - Another Teaching Moment

1610-92-10A

DigiKey Part Number
302-1242-ND
Manufacturer
Manufacturer Product Number
1610-92-10A
Description
CIR BRKR THRM 10A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - DC
14.5 V
Series
Actuator Type
Automatic Reset
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Approval Agency
UL1500
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,12000 Kč227,12 Kč
5188,40800 Kč942,04 Kč
10173,85100 Kč1 738,51 Kč
50144,13660 Kč7 206,83 Kč
100132,89750 Kč13 289,75 Kč
250119,29180 Kč29 822,95 Kč
500109,86428 Kč54 932,14 Kč
1 000101,11518 Kč101 115,18 Kč
Manufacturers Standard Package
Unit Price without VAT:227,12000 Kč
Unit Price with VAT:274,81520 Kč