




1410-L110-L1F1-S01-8A | |
|---|---|
DigiKey Part Number | 302-1415-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-8A |
Description | CIR BRKR THRM 8A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,07000 Kč | 306,07 Kč |
| 5 | 253,90600 Kč | 1 269,53 Kč |
| 10 | 234,28700 Kč | 2 342,87 Kč |
| 50 | 194,20300 Kč | 9 710,15 Kč |
| 100 | 179,03450 Kč | 17 903,45 Kč |
| 250 | 160,66792 Kč | 40 166,98 Kč |
| 500 | 147,93688 Kč | 73 968,44 Kč |
| 1 000 | 137,97601 Kč | 137 976,01 Kč |
| Unit Price without VAT: | 306,07000 Kč |
|---|---|
| Unit Price with VAT: | 370,34470 Kč |











