Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1410-G111-L2F1-S01-2A

DigiKey Part Number
1410-G111-L2F1-S01-2A-ND
Manufacturer
Manufacturer Product Number
1410-G111-L2F1-S01-2A
Description
CIR BRKR THRM 2A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,24000 Kč371,24 Kč
5308,08200 Kč1 540,41 Kč
10284,27100 Kč2 842,71 Kč
50235,60180 Kč11 780,09 Kč
100217,17600 Kč21 717,60 Kč
250194,86312 Kč48 715,78 Kč
500179,39432 Kč89 697,16 Kč
1 000170,70345 Kč170 703,45 Kč
Manufacturers Standard Package
Unit Price without VAT:371,24000 Kč
Unit Price with VAT:449,20040 Kč