12-J20-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-J20-60

DigiKey Part Number
12-J20-60-ND
Manufacturer
Manufacturer Product Number
12-J20-60
Description
CIRCUIT BREAKER SOCKET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mounting Socket 1170 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Socket
For Use With/Related Products
1170 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1850,00000 Kč850,00 Kč
10722,47800 Kč7 224,78 Kč
30668,60400 Kč20 058,12 Kč
50644,95100 Kč32 247,55 Kč
100614,19900 Kč61 419,90 Kč
250575,79328 Kč143 948,32 Kč
Manufacturers Standard Package
Unit Price without VAT:850,00000 Kč
Unit Price with VAT:1 028,50000 Kč