


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,33000 Kč | 562,33 Kč |
| 5 | 466,49200 Kč | 2 332,46 Kč |
| 10 | 430,35400 Kč | 4 303,54 Kč |
| 50 | 356,55860 Kč | 17 827,93 Kč |
| 100 | 328,59560 Kč | 32 859,56 Kč |
| 250 | 294,72204 Kč | 73 680,51 Kč |
| 500 | 271,22822 Kč | 135 614,11 Kč |
| Unit Price without VAT: | 562,33000 Kč |
|---|---|
| Unit Price with VAT: | 680,41930 Kč |

