


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,17000 Kč | 563,17 Kč |
| 5 | 467,24800 Kč | 2 336,24 Kč |
| 10 | 431,08900 Kč | 4 310,89 Kč |
| 50 | 357,15920 Kč | 17 857,96 Kč |
| 100 | 329,15200 Kč | 32 915,20 Kč |
| 250 | 295,21760 Kč | 73 804,40 Kč |
| 500 | 271,68724 Kč | 135 843,62 Kč |
| Unit Price without VAT: | 563,17000 Kč |
|---|---|
| Unit Price with VAT: | 681,43570 Kč |

