




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,33000 Kč | 478,33 Kč |
| 5 | 396,82000 Kč | 1 984,10 Kč |
| 10 | 366,12100 Kč | 3 661,21 Kč |
| 50 | 303,38340 Kč | 15 169,17 Kč |
| 100 | 279,61570 Kč | 27 961,57 Kč |
| 250 | 250,83036 Kč | 62 707,59 Kč |
| 500 | 230,87008 Kč | 115 435,04 Kč |
| Unit Price without VAT: | 478,33000 Kč |
|---|---|
| Unit Price with VAT: | 578,77930 Kč |



