


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | E-T-A | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Holder | |
| Breaker Type | Thermal | |
| Current Rating (Amps) | 15A | |
| Voltage Rating - DC | 48 V | |
| Actuator Type | Push to Reset | |
| Number of Poles | 1 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 555,10000 Kč | 555,10 Kč | 
| 5 | 460,52000 Kč | 2 302,60 Kč | 
| 10 | 424,87900 Kč | 4 248,79 Kč | 
| 50 | 352,02080 Kč | 17 601,04 Kč | 
| 100 | 324,41130 Kč | 32 441,13 Kč | 
| 250 | 290,97108 Kč | 72 742,77 Kč | 
| 500 | 267,77862 Kč | 133 889,31 Kč | 
| Unit Price without VAT: | 555,10000 Kč | 
|---|---|
| Unit Price with VAT: | 671,67100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic