


1140-G151-P7M1-15A | |
|---|---|
DigiKey Part Number | 1140-G151-P7M1-15A-ND |
Manufacturer | |
Manufacturer Product Number | 1140-G151-P7M1-15A |
Description | CIR BRKR THRM 15A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,27000 Kč | 805,27 Kč |
| 5 | 668,07200 Kč | 3 340,36 Kč |
| 10 | 616,31200 Kč | 6 163,12 Kč |
| 50 | 510,44460 Kč | 25 522,23 Kč |
| 100 | 470,30690 Kč | 47 030,69 Kč |
| 250 | 421,67176 Kč | 105 417,94 Kč |
| 500 | 399,74942 Kč | 199 874,71 Kč |
| Unit Price without VAT: | 805,27000 Kč |
|---|---|
| Unit Price with VAT: | 974,37670 Kč |

