




1140-G111-P1M1-15A | |
|---|---|
DigiKey Part Number | 302-1023-ND |
Manufacturer | |
Manufacturer Product Number | 1140-G111-P1M1-15A |
Description | CIR BRKR THRM 15A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,62000 Kč | 488,62 Kč |
| 5 | 405,34600 Kč | 2 026,73 Kč |
| 10 | 373,97400 Kč | 3 739,74 Kč |
| 50 | 309,87580 Kč | 15 493,79 Kč |
| 100 | 285,59800 Kč | 28 559,80 Kč |
| 250 | 256,19156 Kč | 64 047,89 Kč |
| 500 | 235,79914 Kč | 117 899,57 Kč |
| Unit Price without VAT: | 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 591,23020 Kč |

