10PLUS-ST-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10PLUS-ST-201
10PLUS-ST-201
10PLUS-ST-201

10PLUS-ST-201

DigiKey Part Number
302-10PLUS-ST-201-ND
Manufacturer
Manufacturer Product Number
10PLUS-ST-201
Description
TERMINAL BLOCK SCREW BLACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
10 A
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
Black
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,24000 Kč221,24 Kč
5183,51400 Kč917,57 Kč
10169,34700 Kč1 693,47 Kč
50140,40780 Kč7 020,39 Kč
100129,45750 Kč12 945,75 Kč
250116,20864 Kč29 052,16 Kč
500107,02746 Kč53 513,73 Kč
1 00098,50726 Kč98 507,26 Kč
Manufacturers Standard Package
Unit Price without VAT:221,24000 Kč
Unit Price with VAT:267,70040 Kč