




106-M2-P10-1.5A | |
|---|---|
DigiKey Part Number | 302-1009-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P10-1.5A |
Description | CIR BRKR THRM 1.5A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,23000 Kč | 476,23 Kč |
| 5 | 395,14000 Kč | 1 975,70 Kč |
| 10 | 364,56700 Kč | 3 645,67 Kč |
| 50 | 302,09820 Kč | 15 104,91 Kč |
| 100 | 278,43350 Kč | 27 843,35 Kč |
| 250 | 249,76952 Kč | 62 442,38 Kč |
| 500 | 229,89366 Kč | 114 946,83 Kč |
| Unit Price without VAT: | 476,23000 Kč |
|---|---|
| Unit Price with VAT: | 576,23830 Kč |


