Circuit Breaker Thermal 800mA 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 800mA 240 V AC 48 V DC Push to Reset Panel Mount
106-M2-P10-0.8A
106-M2-P10-0.8A
Circuit Breaker Basics - Another Teaching Moment

106-M2-P10-0.8A

DigiKey Part Number
302-1006-ND
Manufacturer
Manufacturer Product Number
106-M2-P10-0.8A
Description
CIR BRKR THRM 800MA 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 800mA 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
800mA
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,23000 Kč476,23 Kč
5395,14000 Kč1 975,70 Kč
10364,56700 Kč3 645,67 Kč
50302,09820 Kč15 104,91 Kč
100278,43350 Kč27 843,35 Kč
250249,76952 Kč62 442,38 Kč
500229,89366 Kč114 946,83 Kč
Manufacturers Standard Package
Unit Price without VAT:476,23000 Kč
Unit Price with VAT:576,23830 Kč