




106-M2-P10-0.5A | |
|---|---|
DigiKey Part Number | 302-1004-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P10-0.5A |
Description | CIR BRKR THRM 500MA 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 5 | 298,67600 Kč | 1 493,38 Kč |
| 10 | 275,59900 Kč | 2 755,99 Kč |
| 50 | 228,42040 Kč | 11 421,02 Kč |
| 100 | 210,55950 Kč | 21 055,95 Kč |
| 250 | 188,93244 Kč | 47 233,11 Kč |
| 500 | 173,93820 Kč | 86 969,10 Kč |
| 1 000 | 164,98801 Kč | 164 988,01 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |

