Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Through Hole
104-PR-5A
104-PR-5A
Circuit Breaker Basics - Another Teaching Moment

104-PR-5A

DigiKey Part Number
302-1105-ND
Manufacturer
Manufacturer Product Number
104-PR-5A
Description
CIR BRKR THRM 5A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,92000 Kč414,92 Kč
5344,20000 Kč1 721,00 Kč
10317,55300 Kč3 175,53 Kč
50263,16800 Kč13 158,40 Kč
100242,57100 Kč24 257,10 Kč
250217,62748 Kč54 406,87 Kč
500200,33226 Kč100 166,13 Kč
1 000192,80532 Kč192 805,32 Kč
Manufacturers Standard Package
Unit Price without VAT:414,92000 Kč
Unit Price with VAT:502,05320 Kč