WS20850100F183S1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WS20850100F183S1A
WS2 Snap-Action Switch - E-Bits

WS20850100F183S1A

DigiKey Part Number
141-WS20850100F183S1A-ND
Manufacturer
Manufacturer Product Number
WS20850100F183S1A
Description
SWITCH SNAP ACTION SPDT 2A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
WS20850100F183S1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
183gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
500,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
174,28000 Kč74,28 Kč
1061,54400 Kč615,44 Kč
2557,08320 Kč1 427,08 Kč
5053,93340 Kč2 696,67 Kč
10050,95180 Kč5 095,18 Kč
30046,56037 Kč13 968,11 Kč
50044,64718 Kč22 323,59 Kč
1 00042,17584 Kč42 175,84 Kč
5 00040,57170 Kč202 858,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,28000 Kč
Unit Price with VAT:89,87880 Kč