


WS20850100F183P1A | |
|---|---|
DigiKey Part Number  | 141-WS20850100F183P1A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | WS20850100F183P1A  | 
Description  | SWITCH SNAP ACTION SPDT 2A 250V  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Switch SPDT Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WS20850100F183P1A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | E-Switch  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Circuit  | SPDT  | |
Switch Function  | On-On  | |
Current Rating (Amps)  | 2A (AC/DC)  | |
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Round (Pin Plunger)  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pin  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Operating Force  | 183gf  | |
Release Force  | -  | |
Operating Position  | -  | |
Pretravel  | -  | |
Differential Travel  | -  | |
Overtravel  | -  | |
Mechanical Life  | 500,000 Cycles  | |
Electrical Life  | 100,000 Cycles  | |
Operating Temperature  | -25°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 52,85000 Kč | 52,85 Kč | 
| 10 | 43,67200 Kč | 436,72 Kč | 
| 25 | 40,51360 Kč | 1 012,84 Kč | 
| 50 | 38,27480 Kč | 1 913,74 Kč | 
| 100 | 36,16080 Kč | 3 616,08 Kč | 
| 300 | 33,04477 Kč | 9 913,43 Kč | 
| 500 | 31,68796 Kč | 15 843,98 Kč | 
| 1 000 | 29,93422 Kč | 29 934,22 Kč | 
| 5 000 | 28,08810 Kč | 140 440,50 Kč | 
| Unit Price without VAT: | 52,85000 Kč | 
|---|---|
| Unit Price with VAT: | 63,94850 Kč | 

