




WS0850101F050SA | |
|---|---|
DigiKey Part Number | EG5479-ND |
Manufacturer | |
Manufacturer Product Number | WS0850101F050SA |
Description | SWITCH SNAP ACTION SPDT 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | WS0850101F050SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.528" (13.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 58,60500 Kč | 586,05 Kč |
| 25 | 54,35960 Kč | 1 358,99 Kč |
| 50 | 51,35700 Kč | 2 567,85 Kč |
| 100 | 48,51800 Kč | 4 851,80 Kč |
| 300 | 44,33657 Kč | 13 300,97 Kč |
| 500 | 42,51550 Kč | 21 257,75 Kč |
| 1 000 | 40,16182 Kč | 40 161,82 Kč |
| 5 000 | 37,27145 Kč | 186 357,25 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |



