




WS0850100F070PA | |
|---|---|
DigiKey Part Number | EG5481-ND |
Manufacturer | |
Manufacturer Product Number | WS0850100F070PA |
Description | SWITCH SNAP ACTION SPDT 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WS0850100F070PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 54,41400 Kč | 544,14 Kč |
| 25 | 50,46960 Kč | 1 261,74 Kč |
| 50 | 47,68240 Kč | 2 384,12 Kč |
| 100 | 45,04700 Kč | 4 504,70 Kč |
| 300 | 41,16467 Kč | 12 349,40 Kč |
| 500 | 39,47464 Kč | 19 737,32 Kč |
| 1 000 | 37,28923 Kč | 37 289,23 Kč |
| 5 000 | 35,52188 Kč | 177 609,40 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |


