Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBL2UEERBQR05CLR

DigiKey Part Number
WBL2UEERBQR05CLR-ND
Manufacturer
Manufacturer Product Number
WBL2UEERBQR05CLR
Description
SWITCH PUSHBUTTON DPDT 300MA 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WBL2UEERBQR05CLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Blue/Red
Illumination Voltage (Nominal)
1.7, 3.5 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8469,52262 Kč5 839,90 Kč
Manufacturers Standard Package
Unit Price without VAT:69,52262 Kč
Unit Price with VAT:84,12237 Kč