




WBL2UEEBQR05CLR | |
|---|---|
DigiKey Part Number | EG6090-ND |
Manufacturer | |
Manufacturer Product Number | WBL2UEEBQR05CLR |
Description | SWITCH PUSHBUTTON DPDT 300MA 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL2UEEBQR05CLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 70,80500 Kč | 708,05 Kč |
| 25 | 66,76520 Kč | 1 669,13 Kč |
| 84 | 61,77667 Kč | 5 189,24 Kč |
| 168 | 59,08810 Kč | 9 926,80 Kč |
| 252 | 57,56619 Kč | 14 506,68 Kč |
| 504 | 55,05351 Kč | 27 746,97 Kč |
| 1 008 | 52,64582 Kč | 53 066,99 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |



